857-031-554-103

Heilind Number:EDA857-031-554-103
Manufacturer:EDAC
Manufacturer Number:857-031-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the most extreme environments. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a maximum amperage of 5A, it meets high power requirements with ease. Its right-angle mount orientation offers flexibility in placement, and its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB assembly with this black Card Edge Connector, a must-have for any electronic project.