857-031-554-104

Heilind Number:EDA857-031-554-104
Manufacturer:EDAC
Manufacturer Number:857-031-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable conductivity and durability. Featuring a single row layout with 31 positions, it offers seamless integration for your circuitry. The right-angle mount orientation allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is key. Trust in our high-quality solution to streamline your PCB connectivity needs.