857-031-554-107

Heilind Number:EDA857-031-554-107
Manufacturer:EDAC
Manufacturer Number:857-031-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-107

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Engineered for durability and performance, this connector features a single row layout with 31 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in extreme conditions, with an operating temperature range of -40 to 105°C. The contact material, copper alloy, offers excellent conductivity, while the right-angle mount orientation provides versatility in installation. Trust in our connector to deliver seamless connectivity for your electronic projects.