857-031-554-112

Heilind Number:EDA857-031-554-112
Manufacturer:EDAC
Manufacturer Number:857-031-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connections for your electronic devices. Boasting 31 positions and a 5A amperage rating, it accommodates high-density applications with ease. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation scenarios. Upgrade your system with this essential component for seamless and efficient data transmission.