857-031-557-108

Heilind Number:EDA857-031-557-108
Manufacturer:EDAC
Manufacturer Number:857-031-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-557-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black finish and impeccable construction. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5 A. Featuring a single row configuration with a pitch of .156 in and 31 positions, it guarantees seamless integration into your circuit. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.