857-031-558-107

Heilind Number:EDA857-031-558-107
Manufacturer:EDAC
Manufacturer Number:857-031-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 31 positions, it offers ample room for your connectivity needs. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial environments. Choose the right angle mount orientation for convenient installation. Elevate your PCB assembly with this essential connector.