857-031-558-112

Heilind Number:EDA857-031-558-112
Manufacturer:EDAC
Manufacturer Number:857-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 5 A. With 31 positions in a single row, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial electronics. Elevate your connection standards with this essential component.