857-031-559-101

Heilind Number:EDA857-031-559-101
Manufacturer:EDAC
Manufacturer Number:857-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-559-101

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features 31 gold-plated copper alloy contacts for optimal conductivity. With a single row layout and a pitch of .156 inches, it ensures precise alignment and efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronics with this essential component for seamless board-to-board connections.