857-031-559-102

Heilind Number:EDA857-031-559-102
Manufacturer:EDAC
Manufacturer Number:857-031-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 31 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Its right-angle mount orientation and .156 inch pitch provide convenient installation on your PCB. Trust in its 5A amperage capacity and .2 inch row spacing for efficient power transmission. Elevate your connectivity solutions with this essential component.