857-031-559-104

Heilind Number:EDA857-031-559-104
Manufacturer:EDAC
Manufacturer Number:857-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row configuration and 31 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation adds versatility to installation, while an operating temperature range of -40 to 105 °C ensures stable functionality. Trust in this connector for seamless board-to-board connectivity in your projects.