857-031-559-108

Heilind Number:EDA857-031-559-108
Manufacturer:EDAC
Manufacturer Number:857-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-559-108

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row setup with a generous 31 positions, offering ample space for secure and efficient PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation adds versatility for various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.