857-032-400-201

Heilind Number:EDA857-032-400-201
Manufacturer:EDAC
Manufacturer Number:857-032-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-400-201

Detailed Description

Enhance your high-temperature PCB connections with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With two rows of copper alloy contacts providing a reliable current of 5 A, it ensures secure and efficient connectivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 32 positions with precision. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, from industrial machinery to telecommunications equipment, this connector is a crucial component in maintaining seamless PCB connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.