857-032-400-203

Heilind Number:EDA857-032-400-203
Manufacturer:EDAC
Manufacturer Number:857-032-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance even in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .156 inches and two rows of 32 positions, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Trust in the quality and durability of this black connector for seamless board-to-board connections. Explore more of our PCB connector offerings in the Board To Board PCB Connectors category.