857-032-400-208

Heilind Number:EDA857-032-400-208
Manufacturer:EDAC
Manufacturer Number:857-032-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-400-208

Detailed Description

Enhance your high-temperature connectivity solutions with this Black Card Edge Connector. Designed for optimal performance, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of 32 copper alloy contacts, it offers reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Its straight mount orientation and robust construction make it a key component in your PCB assembly projects. Upgrade your connectivity game with this essential connector.