857-032-400-212

Heilind Number:EDA857-032-400-212
Manufacturer:EDAC
Manufacturer Number:857-032-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-400-212

Detailed Description

Introducing a reliable solution for high-temperature connectivity needs, this black Card Edge Connector is designed to deliver optimal performance in challenging environments. With a current rating of 5 A, it ensures efficient power transmission for your applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers excellent heat resistance and durability. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides secure and stable connections. With a total of 32 positions, this connector offers ample versatility for your PCB assembly requirements. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Trust in this high-performance connector for seamless board-to-board connectivity in your electronic designs.