857-032-401-101

Heilind Number:EDA857-032-401-101
Manufacturer:EDAC
Manufacturer Number:857-032-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable connectivity with a current rating of 5 A. With one row and 32 positions, it offers ample flexibility for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for both standard and high-temperature applications. Perfect for use in PCB connectors, board-to-board connections, and card edge interfaces, it is a versatile solution for your connectivity needs. Choose straight mount orientation for seamless integration into your system. Trust in the quality and durability of our connector to meet your performance requirements.