857-032-401-103

Heilind Number:EDA857-032-401-103
Manufacturer:EDAC
Manufacturer Number:857-032-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-401-103

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in extreme environments. Featuring a single row layout with 32 positions and a .156-inch pitch, it offers seamless board-to-board connectivity. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and sleek black design make it a versatile and stylish choice for your PCB assembly needs. Elevate your connectivity game with this essential component.