857-032-401-104

Heilind Number:EDA857-032-401-104
Manufacturer:EDAC
Manufacturer Number:857-032-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-401-104

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 32 positions, it offers seamless board-to-board connectivity. The contact material, made of durable Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in our connector to deliver uncompromising performance, even in the harshest conditions.