857-032-401-107

Heilind Number:EDA857-032-401-107
Manufacturer:EDAC
Manufacturer Number:857-032-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-401-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and a pitch of .156 inches, it offers seamless integration into your circuitry. The 32 copper alloy contact positions provide reliable conductivity, while the 5A amperage rating guarantees efficient power transmission. Perfect for applications requiring high temperatures, it operates flawlessly in environments ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.