857-032-401-108

Heilind Number:EDA857-032-401-108
Manufacturer:EDAC
Manufacturer Number:857-032-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-401-108

Detailed Description

Elevate your high-temperature PCB assembly with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Choose this Straight Mount Card Edge Connector to streamline your board-to-board connections with reliability and ease.