857-032-405-103

Heilind Number:EDA857-032-405-103
Manufacturer:EDAC
Manufacturer Number:857-032-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-405-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 32 positions, it offers optimal space efficiency for your electronic assemblies. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme environments, it has a wide temperature range of -40 to 105 °C. Perfect for various applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.