857-032-420-208

Heilind Number:EDA857-032-420-208
Manufacturer:EDAC
Manufacturer Number:857-032-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-420-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your circuit board connectivity needs. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both heat resistance and safety. With a double-row configuration and 32 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether for industrial, automotive, or aerospace use, trust in the quality and performance of our Card Edge Connector.