857-032-421-102

Heilind Number:EDA857-032-421-102
Manufacturer:EDAC
Manufacturer Number:857-032-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row layout and 32 positions, it offers seamless connectivity on your board. The Copper Alloy contacts guarantee reliable power transmission, with a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component.