857-032-421-103

Heilind Number:EDA857-032-421-103
Manufacturer:EDAC
Manufacturer Number:857-032-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-103

Detailed Description

Enhance your high-temperature connectivity with this durable Black Card Edge Connector. Designed for peak performance, it boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With one row of 32 Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise PCB integration. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.