857-032-421-104

Heilind Number:EDA857-032-421-104
Manufacturer:EDAC
Manufacturer Number:857-032-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and 32 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Its straight mount orientation and a pitch of .156 inches, with row spacing of .2 inches, make installation a breeze.Upgrade your PCB setup with this essential component, guaranteed to deliver top-notch performance and longevity.