857-032-421-107

Heilind Number:EDA857-032-421-107
Manufacturer:EDAC
Manufacturer Number:857-032-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. With a single row layout and 32 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from robust Copper Alloy, guarantees efficient power transmission at a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its straight mount orientation for secure attachment to your PCB, and experience seamless data transmission like never before. Elevate your electronic designs with this essential component, a must-have in the world of connectivity.