857-032-421-108

Heilind Number:EDA857-032-421-108
Manufacturer:EDAC
Manufacturer Number:857-032-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector ensures efficient power transfer with an amperage of 5 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliability in any application. With a single row design and a pitch of .156 inches, it offers seamless integration on your board. The 32 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic projects. Trust in its quality and performance for seamless board-to-board connections.