857-032-421-112

Heilind Number:EDA857-032-421-112
Manufacturer:EDAC
Manufacturer Number:857-032-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-421-112

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row layout and 32 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is versatile and easy to install. Operable in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.