857-032-422-202

Heilind Number:EDA857-032-422-202
Manufacturer:EDAC
Manufacturer Number:857-032-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-422-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for maximum efficiency, this connector boasts a 5A amperage capacity, making it ideal for high-power applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh environments. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with this essential component.