857-032-422-203

Heilind Number:EDA857-032-422-203
Manufacturer:EDAC
Manufacturer Number:857-032-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-422-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Offering a reliable 5A amperage, this connector is designed for industrial-grade performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and efficiency. With two rows of 32 positions each, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.