857-032-422-204

Heilind Number:EDA857-032-422-204
Manufacturer:EDAC
Manufacturer Number:857-032-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-422-204

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, a crucial component designed for seamless connectivity. This black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. Featuring two rows and 32 positions, it facilitates efficient data transfer on your PCB. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand high heat and deliver consistent performance. Perfect for board-to-board applications, its straight mount orientation streamlines installation. Upgrade your connectivity solutions with this essential component.