857-032-422-207

Heilind Number:EDA857-032-422-207
Manufacturer:EDAC
Manufacturer Number:857-032-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-422-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, offering a secure and efficient power delivery. With two rows and 32 positions, this connector ensures seamless board-to-board connectivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB connectivity with this dependable and high-performance connector.