857-032-424-201

Heilind Number:EDA857-032-424-201
Manufacturer:EDAC
Manufacturer Number:857-032-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The two-row design with 32 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, it guarantees a secure and stable connection on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where durability and performance are essential. Elevate your connectivity solutions with this top-of-the-line card edge connector.