857-032-424-202

Heilind Number:EDA857-032-424-202
Manufacturer:EDAC
Manufacturer Number:857-032-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-202

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a double row design, it offers 32 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in this connector for secure and efficient data transfer in your projects.