857-032-424-204

Heilind Number:EDA857-032-424-204
Manufacturer:EDAC
Manufacturer Number:857-032-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a straight mount orientation and 32 positions spanning 2 rows, it offers seamless integration onto your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 5A amperage capacity meets high-power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your connectivity game with this essential component.