857-032-424-207

Heilind Number:EDA857-032-424-207
Manufacturer:EDAC
Manufacturer Number:857-032-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and performance even in extreme environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two rows of 32 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connectivity. Trust in its quality and durability for seamless performance.