857-032-424-208

Heilind Number:EDA857-032-424-208
Manufacturer:EDAC
Manufacturer Number:857-032-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-208

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable power delivery at an amperage of 5A. With 32 positions available, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component.