857-032-424-212

Heilind Number:EDA857-032-424-212
Manufacturer:EDAC
Manufacturer Number:857-032-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-424-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With two rows and 32 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch deliver secure and efficient transmission. Suitable for straight mounting, this connector is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in extreme conditions. Trust in our connector for quality and longevity in your electronic setups.