857-032-425-101

Heilind Number:EDA857-032-425-101
Manufacturer:EDAC
Manufacturer Number:857-032-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-101

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. The single-row configuration with 32 positions, featuring copper alloy contacts, guarantees reliable power transmission at a 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in extreme environments ranging from -40 to 105 °C, this connector is a go-to solution for demanding industrial settings. Its straight mount orientation facilitates easy installation, making it an essential component in any connectivity project.