857-032-425-102

Heilind Number:EDA857-032-425-102
Manufacturer:EDAC
Manufacturer Number:857-032-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-102

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row layout and 32 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.