857-032-425-103

Heilind Number:EDA857-032-425-103
Manufacturer:EDAC
Manufacturer Number:857-032-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-103

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability. With a single row design and 32 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of industrial settings. Whether you need straight or right-angle mounting, this connector delivers flexibility and precision. Trust in its quality and make seamless board-to-board connections with ease.