857-032-425-107

Heilind Number:EDA857-032-425-107
Manufacturer:EDAC
Manufacturer Number:857-032-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row configuration, it offers seamless integration for your projects. The 32 copper alloy contact positions, operating at 5 A, guarantee efficient power transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Whether you require straight mounting or need to accommodate tight spaces, this connector delivers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a must-have in any engineer's toolkit. Elevate your connectivity solutions with this essential component.