857-032-425-108

Heilind Number:EDA857-032-425-108
Manufacturer:EDAC
Manufacturer Number:857-032-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row layout and 32 positions available, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB layout. Whether you need straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and rugged environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.