857-032-425-112

Heilind Number:EDA857-032-425-112
Manufacturer:EDAC
Manufacturer Number:857-032-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-425-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 32 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material guarantees reliable conductivity, while the 5A amperage and .156-inch pitch cater to high-power applications. Operating flawlessly even in extreme conditions ranging from -40 to 105°C, this connector is a must-have for any robust PCB assembly. Choose straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.