857-032-427-101

Heilind Number:EDA857-032-427-101
Manufacturer:EDAC
Manufacturer Number:857-032-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-101

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in harsh conditions. With a single row and 32 positions, it offers seamless connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive electronics. Elevate your connectivity with this essential component.