857-032-427-103

Heilind Number:EDA857-032-427-103
Manufacturer:EDAC
Manufacturer Number:857-032-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 32 copper alloy contact positions. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it guarantees secure board-to-board connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for rugged industrial applications. Straight mount orientation further facilitates easy installation. Elevate your PCB connectivity with this robust and efficient solution.