857-032-427-104

Heilind Number:EDA857-032-427-104
Manufacturer:EDAC
Manufacturer Number:857-032-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector boasts a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and 32 positions, it offers seamless integration for your electronic assemblies. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.