857-032-427-107

Heilind Number:EDA857-032-427-107
Manufacturer:EDAC
Manufacturer Number:857-032-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 5 A. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and stability. Featuring a single row configuration with 32 positions, it offers seamless integration into your system. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its quality and efficiency for seamless board-to-board connections in your projects.