857-032-427-108

Heilind Number:EDA857-032-427-108
Manufacturer:EDAC
Manufacturer Number:857-032-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-108

Detailed Description

Enhance your high-temperature printed circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 32 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch further enhance conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Upgrade your connectivity solutions with this reliable component.