857-032-427-112

Heilind Number:EDA857-032-427-112
Manufacturer:EDAC
Manufacturer Number:857-032-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-427-112

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. This sleek black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design, it offers seamless integration with your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 32 positions and a maximum amperage of 5A, it supports high-speed data transmission with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.